Easter Opening Hours and Delivery Dates here

LOCTITE 2036158 EA 9455 A&B (1:1) Dual Cartridge 50ml

Order Code:

87-7133

Brand: LOCTITE MPN: 2036158 EAN-13: 5010266367255
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This fast-curing toughened industrial grade epoxy adhesive from LOCTITE is ideal for the bonding and potting of components such as sensors and lenses. With a working time before cure of three minutes it is ideal for bonding quick and easy fitting metal and glass assemblies which require a fast cure.


  • Low viscosity
  • Service temperatures up to 80°C
  • Ultra clear
  • Excellent electrical insulator
  • Low shrinkage properties
  • Good peel resistance
  • Supplied in dual cartridge of 50ml
  • Manufacturer's part 2036158
Type Fast-setting
Volume 50g

Trustpilot