LOCTITE 195678 454 Surface Insensitive Gel Tube 20g

LOCTITE 195678 454 Surface Insensitive Gel Tube 20g

MPN
195678
Brand
LOCTITE
EAN-13
5010266454207
Order Code
12-4133
Country of Origin
Ireland

Discontinued


The LOCTITE 454 Superglue is a multi-purpose cyanoacrylate adhesive from LOCTITE. This instant glue is ideal for quick bonding on a variety of surfaces. It is typically used for fast repairs and bonding in household, industrial, and crafting applications.
Type Superglue
Colour White
Volume 20g
Heat resistance -50 - +80°C
Processing time 2 - 20 s
Suitable For Metals, rubber, leather, cardboard and most plastics

Alternatives (1)


Trustpilot