LOCTITE 195538 AA 3504 Structural Bonding - Acrylic 50ml

MPN
195538
Brand
LOCTITE
EAN-13
5010266152493
Order Code
63-1110
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £84.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

LOCTITE AA 3504 typical applications include bonding ferrite magnets to plated materials in electric motors, loudspeaker hardware and jewelry, where fast fixturing is required and where adhesive outside the bondline must be completely cured. LOCTITE AA 3504 can be cured when exposed to UV radiation of 365nm. To obtain full cure on surfaces exposed to air, radiation at 250nm is also required. The speed of cure will depend on the UV intensity as measured at the product surface. Typical cure condition is 20 to 30 seconds at 100mW/cm² using a medium pressure, quartz envelope, mercury vapour UV lamp.
  • Anaerobic primary cure
  • UV secondary cure
  • Adhesive type: Acrylic
  • Appearance (uncured): amber liquid
  • One component - requires no mixing
  • Medium viscosity
  • Supplied in a 50ml applicator
  • LOCTITE type AA 3504
Type Structural bonding
Colour White
Dispensing Method Bottle
Volume 50ml
Adhesive Type Acrylic

Reviews

Be the first to submit a review

Trustpilot