LOCTITE 1920911 495 Ethyl Low Viscosity 20g

MPN
1920911
Brand
LOCTITE
EAN-13
5010266008271
Order Code
87-7199
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    20g 50g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.75 £25.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 8 days

LOCTITE 495 is a transparent, colourless, low viscosity, general purpose ethyl-based instant adhesive offering a fast bonding time. It is able to bond a wide range of materials, including plastic, rubber and metal. It can also bond polyolefins when used in combination with a primer.


  • Low viscosity
  • Fixture time 10 to 20 seconds
  • Supplied in container of 20g
  • Manufacturer's part 1920911
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g
Application method Dispense system, Manual
Applications Bonding plastic, Bonding rubber, Repairing
Cure type Moisture cure
Fixture time, Steel 5.0 s
Gap fill 0.12mm
Key characteristics General purpose, Viscosity: low viscosity, fixture: very fast fixture
Operating Temperature -40.0 °C - 120.0 °C ( -40.0 °F - 250.0 °F )
Physical form Liquid
Recommended for use with Metal, Plastic, Elastomer, Porous surface
Shear strength, Mild Steel (grit blasted) 14.2 N/mm² ( 2060.0 psi )
Technology Cyanoacrylates
Viscosity 40.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot