LOCTITE 1919337 403 Instant Adhesive - Low Bloom Low Odour Medium Viscosity 20g

MPN
1919337
Brand
LOCTITE
EAN-13
5010266008516
Order Code
63-1076
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.15
10+ £26.53
50+ £25.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 8 days

LOCTITE 403 is a low bloom, low odour, medium viscosity cyanoacrylate instant adhesive which is particularly suitable for applications where vapour control is difficult. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers.

LOCTITE 403 is particularly suited for bonding porous or absorbent materials such as wood, paper, leather and fabric.


  • Fixture time: 5 to 20s
  • Colour: colourless transparent
  • Suitable for PVC, elastomers, wood, paper, leather, fabrics, plastics, rubbers, metals, porous and/or acidic surfaces
  • Suited for polyolefines in combination with Primer LOCTITE 770 or LOCTITE 7239
  • Viscosity in mPa.s: 1.200
  • Service temperature range: -40 to +80°C
  • Supplied in a 20g pack
  • LOCTITE type 403
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g

Reviews

Be the first to submit a review

Trustpilot