LOCTITE 1440370 7861 Heavy-Duty Floor Cleaner 5L

MPN
1440370
Brand
LOCTITE
Order Code
63-1074

Discontinued


LOCTITE 7861 is a heavy-duty workshop and floor cleaner that can be used in high pressure and steam-jet cleaning devices. It is an efficient heavy-duty cleaner for concrete floors and can be used prior to concrete repair applications. LOCTITE 7861 removes a wide range of soiling like fat, grease, oil and dust and leaves a temporary corrosion protection coating. LOCTITE 7861 is not recommended for light metals like aluminium.
  • Efficient heavy-duty cleaner for concrete floors
  • Can be applied with high-pressure and steam equipment
  • Can be used prior to concrete repair applications
  • Removes wide range of contaminants (fat, grease, oil, dust) and provides temporary corrosion protection
  • Solvent-free
  • pH at 10g/l: 12.2
  • Working temperature: 15 to 100°C
  • Application concentration: 50 to 200g/l
  • Supplied in a 5 Litre pack
  • LOCTITE type 7861
Type Cleaner
Dispensing Method Bottle
Volume 5L

Trustpilot