LOCTITE 142460 AA 3298 High Strength Structural Acrylic Adhesive 50ml

MPN
142460
Brand
LOCTITE
EAN-13
5010266191454
Order Code
12-4130
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
10+ £20.67
50+ £19.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

LOCTITE® AA 3298 is a yellowish opaque, high-strength structural bonding adhesive liquid with very good adhesion on glass and great impact resistance. It has a fixture time of just 3 minutes, a service temperature up to 120°C (248°F), and a shear strength of 26 - 32 N/mm². It requires LOCTITE® SF 7386 activator.
  • Excellent adhesion on glass
  • Good impact resistance
  • High strength
  • Service temperature up to 120°C (248°F)
  • LOCTITE SF 7386 activator required
Type Glue
Colour White
Dispensing Method Tube
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot