LOCTITE 142274 5922 Gasket Dressing 60ml

MPN
142274
Brand
LOCTITE
EAN-13
4100630189383
Order Code
63-1065
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £6.04
60+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 13/11/2026

LOCTITE 5922 improves the sealing performance of old and new pre-cut gaskets and is ideal for re-assembly after repairs.


  • Improves the sealing performance of old and new pre-cut gaskets (paper, cork, felt, etc.)
  • Suitable for parts which require disassembly
  • Ideal for part assembly after repairs
  • Slow curing paste
  • Sets to a permanently flexible, non-hardening film
  • Flange type: Rigid or flexible
  • Service temperature range: -54 to +204°C
  • Good oil, water and glycol resistance
  • Supplied in a 60ml pack
  • LOCTITE type 5922
Type Gasket sealant
Colour Black
Package Size 60ml
Package Type Tube
Food ProcessingSafe No
Capacity 60ml
Key characteristics Dry time: slow dry time, Flexible, Mix: no mix required, Solvent based, Viscosity: high viscosity
Number of components 1 part
Physical form Paste
Specific gravity, @ 25.0 °C 1.15

Reviews

Be the first to submit a review

Trustpilot