LOCTITE 142273 MR 5972 Flange Sealant 200ml

MPN
142273
Brand
LOCTITE
EAN-13
5010266189208
Order Code
12-4127
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.12 £23.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 19/11/2026

This LOCTITE® sealing pad is a 200g adhesive solution ideal for sealing and securing objects. Its strong adhesive properties make it suitable for both industrial and domestic applications. The sealing pad is designed for easy use and reliable performance in various settings.
Type Sealing pad
Dispensing Method Tube
Volume 200ml
Hazard warning Danger
Heat resistance -45 to 315°C

Reviews

Be the first to submit a review

Trustpilot