LOCTITE 1379599 3090 Instant Adhesive - Gap Filling - Two Component Gel 10g

MPN
1379599
Brand
LOCTITE
EAN-13
5010266001340
Order Code
87-0397
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £23.96
10+ £21.46
50+ £19.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 8 days

LOCTITE 3090 is a two-component, fast curing, gap-filling adhesive with excellent bonding characteristics to a variety of substrates including plastics, rubbers and metals. It is designed for the assembly of parts with varying or undefined bond gaps up to 5mm (0.2in.), or for applications where complete cure of excess adhesive is a requirement. The gel consistency prevents adhesive flow even on vertical surfaces.

LOCTITE 3090 is also suited for bonding porous materials such as wood, paper, leather and fabric.


  • 2-component adhesive
  • Supplied in a 10g auto-mix syringe
  • LOCTITE type 3090
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 10g
Fixture time, Steel 120.0 s
Gap fill 5.0mm
Key characteristics Gap filling, Bloom: low bloom
Number of components 2 part
Operating Temperature -40.0 °C - 80.0 °C ( -40.0 °F - 175.0 °F )
Physical form Gel
Shear strength, Mild Steel (grit blasted) 21.0 N/mm² ( 3050.0 psi )

Reviews

Be the first to submit a review

Trustpilot