LOCTITE 1290612 AA F246 & Ini5 Toughened Acrylic Kit 50ml & 5ml

MPN
1290612
Brand
LOCTITE
EAN-13
4058093026571
Order Code
87-7219
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £27.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 8 days

This kit from LOCTITE includes a 50ml container of AA F246 adhesive together with a 5ml bottle of Ini5 activator. LOCTITE AA F246 is a straw yellow to brown, toughened, high viscosity, high strength, modified methacrylate ester, liquid acrylic adhesive system designed for structural bonding. It cures rapidly at room temperature on assembly of the joint.


  • High viscosity, high strength
  • Cures rapidly at room temperature
  • Manufacturer's part 1290612
Type Structural adhesive
Colour Brown
Dispensing Method Bottle
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot