Locking Spanner Gland M25 (RSS29)

Locking Spanner Gland M25 (RSS29)

MPN
RSS29
Brand
Hylec
Order Code
04-2328

Discontinued


Zinc plated cable gland locking box spanner, for easy assembling of cable glands and accessories. A slot is provided so that the spanner can be used when the cable is in place, to secure cable glands to equipment and bays.
  • M25 Thread Size
  • Hardened Steel Body Material
  • Supplied in Pack
Thread Size M25
Type Locking Spanner
Length 170mm

Trustpilot