Littelfuse VUO160-16NO7 Diode Bridge Rectifier PWS E Bulk

MPN
VUO160-16NO7
Brand
Littelfuse
EAN-13
2050009483654
Order Code
16-8055
Country of Origin
Germany

Discontinued


Littelfuse VUO160-16NO7 offers a robust and reliable solution as a bridge rectifier diode, designed for efficient conversion of AC input into a DC output within electronic circuits. This bridge rectifier is optimised for high-performance applications, providing a nominal rating of 1600 volts and a current capacity of 160 amps, ensuring it is well-suited for industrial environments where stability and performance are paramount. Its compact PWS E Bulk package aids in heat dissipation and supports high surge current capabilities, making it ideal for use in power supply units, motor drives, and other power distribution systems where rectification is essential. Engineered with stringent quality standards, the VUO160-16NO7 also aids in minimising power loss and maximising energy efficiency in demanding operational conditions.
Type Diode bridge
Package Style PWS-E
Enclosure PWS E
I(FSM) 50Hz 1800A
Maximum Operating Temperature 150°C
Product Type Diode bridge

Trustpilot