Littelfuse SMBJ24A TVS diode 600 W 29.5 V Tape Full reel Surge Protection

MPN
SMBJ24A
Brand
Littelfuse
EAN-13
2050009451936
Order Code
16-8051
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

Littelfuse SMBJ24A is a robust TVS diode designed for suppression applications, housed in an SMB package. As a 600 W transient voltage suppression device, it is engineered to protect sensitive electronic equipment from sudden overvoltage transients such as those caused by lightning strikes or inductive load switching. The SMBJ24A offers a reverse standoff voltage of 24 volts and can clamp voltage peaks efficiently, ensuring the integrity of the downstream components. Commonly utilised in telecom, automotive, and industrial sectors, this diode serves as a reliable solution for blocking excessive voltages and enhancing the longevity of electronic circuits. Moreover, its capability to handle high-energy surges makes it an integral part of ensuring system reliability and operational efficiency in various critical applications.
Type SMBJ24A
Package Type DO-214AA
Breakdown Voltage U(BR) 29.5V
Maximum Operating Temperature 150°C
Peak Current I(pp) 15.5A
Polarity Unipolar
Power (max) P(TOT) 600W
Product Type TVS diode
Reverse Voltage U(R) 24V
Terminal Voltage U(CL) 38.9V

Reviews

Be the first to submit a review

Trustpilot