Littelfuse SLD24-018 TVS diode P600 29.5V 5000W Suppressor Diode Surge Protect

MPN
SLD24-018
Brand
Littelfuse
EAN-13
2050009445713
Order Code
16-8050
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 800 in stock

Littelfuse SLD24-018 is a transient voltage suppression (TVS) diode designed to protect sensitive electronic components from voltage spikes induced by inductive loads, lightning, and electrostatic discharge. This semiconductor diode provides overvoltage protection with a breakdown voltage of 29.5V and a peak pulse power dissipation capacity of 5000W. Constructed with a PN junction, it ensures high reliability and strong performance in demanding environments, commonly utilised in automotive, telecommunications, and power supply applications. The robust design of the SLD24-018 makes it suitable for safeguarding against transient surges, effectively acting as a blocking diode to ensure the longevity of electronic systems.
Type SLD24-018
Package Type P600
Breakdown Voltage U(BR) 29.5V
Maximum Operating Temperature 175°C
Peak Current I(pp) 131.1A
Polarity Bipolar
Power (max) P(TOT) 5000W
Product Type TVS diode
Reverse Voltage U(R) 24V
Terminal Voltage U(CL) 38.9V

Reviews

Be the first to submit a review

Trustpilot