Littelfuse P6KE440A TVS diode 462V 600W Suppressor Surge Protection Diodes

MPN
P6KE440A
Brand
Littelfuse
EAN-13
2050009441524
Order Code
16-8048
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,000 in stock

Littelfuse P6KE440A is a transient voltage suppression (TVS) diode engineered to provide exceptional surge protection with a peak pulse power rating of 600 watts and a breakdown voltage of 462 volts. This semiconductor device is designed with a pn junction and functions as an overvoltage protection diode by effectively clamping voltage transients, thereby preventing damage to delicate components. Its robust blocking capabilities make it ideal for use in electronic circuits that are vulnerable to voltage spikes, including industrial equipment, communication systems, and consumer electronics. The P6KE440A plays a vital role in safeguarding sensitive circuits from the deleterious effects of electrostatic discharge and other transient voltage phenomena commonly experienced in power supply and signal line environments.
Type P6KE
Package Type DO-15
Breakdown Voltage U(BR) 462V
Maximum Operating Temperature 175°C
Peak Current I(pp) 1A
Polarity Unipolar
Power (max) P(TOT) 600W
Product Type TVS diode
Reverse Voltage U(R) 376V
Terminal Voltage U(CL) 602V

Reviews

Be the first to submit a review

Trustpilot