Littelfuse P6KE400CA TVS diode 420V 600W DO-15 Suppression Diodes

MPN
P6KE400CA
Brand
Littelfuse
EAN-13
2050009440930
Order Code
16-8047
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.743
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,970 in stock

Littelfuse P6KE400CA is a robust suppression diode designed to safeguard sensitive electronic equipment from voltage transients. This 420V transient voltage suppression (TVS) diode offers a peak pulse power dissipation of 600 watts, making it highly effective for applications requiring reliable overvoltage protection. Its semiconductor diode structure, featuring a pn junction, enables it to efficiently clamp voltage spikes, providing a critical role in circuit protection. Technically adept for use in telecommunications, automotive electronics, and industrial electronics, the diode's DO-15 package ensures compatibility with through-hole assembly applications.
Type P6KE
Package Type DO-15
Breakdown Voltage U(BR) 420V
Maximum Operating Temperature 175°C
Peak Current I(pp) 1.1A
Polarity Bipolar
Power (max) P(TOT) 600W
Product Type TVS diode
Reverse Voltage U(R) 342V
Terminal Voltage U(CL) 548V

Reviews

Be the first to submit a review

Trustpilot