Littelfuse P6KE20A TVS diode DO 15 21V 600W Suppressor Surge Protection

MPN
P6KE20A
Brand
Littelfuse
EAN-13
2050009440398
Order Code
16-8043
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.410
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,682 in stock

Littelfuse P6KE20A is a bidirectional Transient Voltage Suppressor (TVS) diode designed to protect sensitive electronic components from overvoltage transients. With a peak pulse power capability of 600 watts, this device can absorb high-energy voltage spikes, thus preventing damage to electrical circuits. It is constructed using semiconductor technology with a PN junction, ensuring reliable suppression of transient voltages up to its breakdown voltage of 21 volts. Typically used in applications such as power supplies, telecommunications, and consumer electronics, the P6KE20A safeguards equipment by functioning as a barrier to sudden voltage surges. Its robust DO-15 package makes it suitable for through-hole mounting, offering engineers a practical solution for transient suppression within electronic systems.
Type P6KE
Package Type DO-15
Breakdown Voltage U(BR) 21V
Maximum Operating Temperature 175°C
Peak Current I(pp) 22A
Polarity Unipolar
Power (max) P(TOT) 600W
Product Type TVS diode
Reverse Voltage U(R) 17.1V
Terminal Voltage U(CL) 27.7V

Reviews

Be the first to submit a review

Trustpilot