Littelfuse MDD172-12N1 Power Diode D172 1200V Bulk Standard

MPN
MDD172-12N1
Brand
Littelfuse
EAN-13
2050009435004
Order Code
16-8040
Qty Was Unit Price (Ex VAT)
1+ £48.76 £48.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Littelfuse MDD172-12N1 is a power diode known for its robust performance in high-voltage applications. This component, alternatively described as 2961116 - Littelfuse MDD172-12N1, offers a maximum reverse voltage capability of 1200 volts. It is engineered for reliable use in demanding environments, particularly in power rectification and inversion, where efficiency and durability are crucial. The diode's construction supports heavy-duty usage, making it suitable for industrial systems, power generation equipment, and uninterruptible power supplies. Designed to handle substantial electric loads, the MDD172-12N1 is an excellent choice for ensuring stable operation in high-power scenarios.
Type ESD diode
Current Rating 190A
Peak Voltage 1200V
Operating Temperature 150°C
Package Style Y4 M6
Reverse Voltage U(R) 1200V

Reviews

Be the first to submit a review

Trustpilot