Littelfuse K12PBK15N Pushbutton Switch Key N.O. SPDT 0.01A

MPN
K12PBK15N
Brand
Littelfuse
Order Code
15-1119
Country of Origin
France
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
70+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 13/11/2026

The Littelfuse K12PBK15N Pushbutton Switch is a single-pole, double-throw (SPDT) key switch.

It features a normally open (N.O.) configuration with a current rating of 0.01A.

The switch is suitable for low-power applications and provides secure, reliable operation.

Typical uses include control panels and electronic devices requiring precise user input.


Contact Configuration SPDT
Current Rating 10mA
Mounting Panel
Panel Cutout Dimensions N/A

Reviews

Be the first to submit a review

Trustpilot