Littelfuse DSA1-16D ESD diode FP-case oilproof 1600V bulk standard

MPN
DSA1-16D
Brand
Littelfuse
EAN-13
2050009387785
Order Code
16-8028
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Littelfuse DSA1-16D is a high-performance electrostatic discharge (ESD) diode designed for robust protection of sensitive electronic components. This device, encapsulated in a durable FP-case, features an oil-proof construction to ensure reliability in challenging environments. Rated at 1600 volts, it effectively safeguards against high-voltage transients, making it an ideal choice for applications in power electronics and industrial systems. The Littelfuse DSA1-16D, also known as 2956302, is particularly suited for use in automotive electronics, telecommunication devices, and consumer electronics, where maintaining circuit integrity is critical.
Type ESD diode
Peak Voltage 1600V
Operating Temperature 150°C
Package Style FP-case (oilproof)
Reverse Voltage U(R) 1600V

Reviews

Be the first to submit a review

Trustpilot