Littelfuse C106D1G Thyristor SCR 400 V Tube

MPN
C106D1G
Brand
Littelfuse
EAN-13
2050009484989
Order Code
16-8025
Country of Origin
China

Discontinued


Littelfuse C106D1G Thyristor SCR presents a robust solution for applications requiring precise control of high voltage loads. This product offers a maximum voltage rating of 400 V and is encased in a Tube package, making it suitable for compact design requirements. The C106D1G is distinguished by its ability to efficiently handle and control high power in AC switching applications, and it is commonly utilised in phase control circuits and solid-state relays. Engineers often employ this thyristor in industrial and consumer electronic devices due to its reliable performance and durability. Known alternatively by part number 2966079, the Littelfuse C106D1G provides a dependable option for power regulation tasks.
Type Thyristor (SCR)
Current Rating 4A
Peak Voltage 400V
Gate trigger current I(GT) 0.2mA
I(T)(RMS) 4A
I(TSM 60 Hz) 20A
U(DRM) 400V

Trustpilot