Littelfuse 7201J91ZQE22 Rocker Switch DPDT 5A 120V

MPN
7201J91ZQE22
Brand
Littelfuse
Order Code
15-1275
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
100+ £14.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Littelfuse 7201J91ZQE22 is a DPDT rocker switch with a current rating of 5A and a voltage rating of 120V.

It features quick connection terminals for ease of installation.

This switch is commonly used in household appliances and electronic equipment.

Its durability and reliability make it suitable for frequent use in various applications.


Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 5 A/125 V/AC, 1.5 A/250V AC
Actuator Marking None
Illumination Colour None

Reviews

Be the first to submit a review

Trustpilot