Littelfuse 7101K2ZGE Toggle Switch SPDT Solder Lug

Image Representative of Range

Littelfuse 7101K2ZGE Toggle Switch SPDT Solder Lug

MPN
7101K2ZGE
Brand
Littelfuse
Order Code
15-1845
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
100+ £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Littelfuse 7101K2ZGE is a SPDT toggle switch with solder lug terminals.

It is designed for reliable performance, offering easy on-off or changeover functionality.

Typically used in control panels, it provides precise operation in various electrical applications.

Its robust construction suits demanding environments.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome

Reviews

Be the first to submit a review

Trustpilot