Littelfuse 700201201 Switch Hardware 1/4-40 Hex Nut

MPN
700201201
Brand
Littelfuse
Order Code
15-0049
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
600+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack-order availability date - 12/11/2026

The Littelfuse 700201201 is a robust hex nut designed with a 1/4-40 thread size, offering excellent mechanical stability.

Ideal for applications in electrical and electronic assemblies, it provides secure fastening for various components.

Its durable construction ensures long-lasting performance in demanding environments.

Suitable for use in conjunction with switches and other hardware, it is crucial for maintaining the integrity of assembled systems.


Type Hexagon Full Nut
Thread Size Other
Material Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Pack
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot