Littelfuse 2N6509G Thyristor SCR 800 V Tape on Full reel

MPN
2N6509G
Brand
Littelfuse
EAN-13
2050009483340
Order Code
16-8016
Country of Origin
China

Discontinued


Littelfuse 2N6509G is a Thyristor SCR uniquely suited for applications requiring a robust voltage handling capacity, with a blocking voltage rating of 800 V. This product, also known by the alternate description 2966014 - Littelfuse 2N6509G, is typically housed on a tape full reel, facilitating easy integration into automated manufacturing processes. Engineered for high-performance, the 2N6509G excels in controlling large power outputs, making it ideal for use in motor control circuits, solid-state relays, and power conversion systems. This component is widely favoured in industrial settings requiring reliable switching and phase control mechanisms.
Type Thyristor (SCR)
Current Rating 25A
Peak Voltage 800V
Gate trigger current I(GT) 30mA
I(T)(RMS) 25A
I(TSM 60 Hz) 250A
U(DRM) 800V

Trustpilot