Littelfuse 2N6073AG TRIAC 4A 400V Tube Triacs

MPN
2N6073AG
Brand
Littelfuse
EAN-13
2050009484217
Order Code
16-8014
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.999
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Littelfuse's 2N6073AG is a triac, or triode for alternating current, designed to manage and control voltage regulation within alternating current circuits. This component operates by utilising a dual matched thyristor configuration, functioning as a symistor, and is capable of handling up to 4 amperes at 400 volts. With its anti-parallel thyristor arrangement, the 2N6073AG provides efficient switching capabilities, making it ideal for applications such as light dimmers, motor speed controls, and other devices requiring precise AC power regulation. As a reliable and robust solution, it is commonly used in household appliances, consumer electronics, and industrial equipment where controlled AC phase power is essential. The Littelfuse 2N6073AG offers one piece per package, ensuring streamlined implementation into various engineering projects.
Type TRIAC
RMS on State Curent 4A
Peak Reverse Voltage 400 V
Content 1
Gate trigger current I(GT) 5mA
I(T)(RMS) 4A
I(TSM 60 Hz) 30A
U(DRM) 400V

Reviews

Be the first to submit a review

Trustpilot