Littelfuse 178.6764.0001 Fuse holder Tape on Full reel

MPN
178.6764.0001
Brand
Littelfuse
EAN-13
2050012215143
Order Code
16-8013
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

Littelfuse presents the 178.6764.0001 fuse holder, a reliable component designed for secure electrical protection in various applications. This fuse holder is constructed to accommodate standard fuses, ensuring optimal conductivity and durability. It is manufactured with high-quality materials that provide resilience against thermal and mechanical stresses, making it suitable for use in automotive, industrial, and consumer electronics environments. The design facilitates ease of installation and replacement, allowing for efficient maintenance in complex electrical systems. Ideal for engineers seeking dependable circuit protection solutions, the Littelfuse 178.6764.0001 promises robust performance in safeguarding electrical devices from overcurrent scenarios.
Type 178.6764.0001
Mounting Type PCB
Voltage Rating - AC 500V
Termination PCB Mount
Content 1
Product Type Fuse holder

Reviews

Be the first to submit a review

Trustpilot