Littelfuse 178.6165.0001 Fuse holder Tape on Full reel

MPN
178.6165.0001
Brand
Littelfuse
EAN-13
2050012214252
Order Code
16-8011
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Littelfuse 178.6165.0001 is precisely engineered as a fuse holder, designed to provide secure housing and reliable connectivity for a single fuse unit. The component is crafted with high-quality materials, ensuring robust performance and enduring reliability in electrical circuits. Being available in a tape on full reel configuration, this fuse holder facilitates streamlined installation processes in manufacturing settings, reducing assembly time while maintaining optimum contact integrity. It is an excellent choice for various engineering applications, including automotive, industrial machinery, and consumer electronics, where maintaining circuit protection and safety is paramount.
Type 178.6165.0001
Mounting Type PCB
Voltage Rating - AC 500V
Termination PCB Mount
Content 1
Product Type Fuse holder

Reviews

Be the first to submit a review

Trustpilot