Littelfuse 1103M2S4CQE2 Slide Switches Single-Pole Double-Throw 2A 125VAC

Image Representative of Range

Littelfuse 1103M2S4CQE2 Slide Switches Single-Pole Double-Throw 2A 125VAC

MPN
1103M2S4CQE2
Brand
Littelfuse
Order Code
15-1511
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
100+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

Littelfuse's 1103M2S4CQE2 is a slide switch designed for single-pole, double-throw (SPDT) applications.

It supports a current rating of 2A at 125VAC.

The switch is ideal for light-duty power control tasks.

Typical applications include consumer electronics and small appliances.


Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 2A
Actuator Type Raised Actuator

Reviews

Be the first to submit a review

Trustpilot