Littelfuse 1103M2S3CQE2 Slide Switch SPDT ON-OFF-ON

Image Representative of Range

Littelfuse 1103M2S3CQE2 Slide Switch SPDT ON-OFF-ON

MPN
1103M2S3CQE2
Brand
Littelfuse
Order Code
15-1509
Country of Origin
Vietnam
View Full Product Range (50)
Qty Unit Price (Ex VAT)
15+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Littelfuse 1103M2S3CQE2 is a slide switch with a single pole double throw (SPDT) configuration, offering an on-off-on functionality.

It is designed for panel mounting and is suitable for various applications where control of circuits is required.

The switch is reliable and durable, making it ideal for use in consumer electronics or industrial equipment.

Its compact design ensures a seamless fit in confined spaces.


Contact Configuration SPDT
Number of Positions 2
Switch Function On-Off-On
Actuator Type Raised Actuator

Reviews

Be the first to submit a review

Trustpilot