Littelfuse 1.5KE440CA TVS diode 462V 1500W DO-201 surge protection diode

MPN
1.5KE440CA
Brand
Littelfuse
EAN-13
2050009405618
Order Code
16-8007
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.594
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 4 working days - 1,200 in stock

Littelfuse 1.5KE440CA is a transient voltage suppression (TVS) diode designed to safeguard electronic equipment by providing robust overvoltage protection. With a peak power dissipation of 1500 watts, the diode is capable of clamping voltage spikes to within safe levels, ensuring the integrity of sensitive components is maintained. Manufactured in a DO-201 package, the 1.5KE440CA uses a semiconductor pn junction to efficiently suppress high-energy transients, delivering an impressive stand-off voltage of 440 volts and a breakdown voltage range of up to 462 volts. This suppressor diode is typically utilised in applications requiring protection against voltage transients induced by load switching and lightning surges, such as in telecommunications equipment, automotive electronics, and power supplies. The diode's reliable performance in critical surge protection roles makes it an essential component in the design of resilient electronic systems.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 462V
Maximum Operating Temperature 175°C
Peak Current I(pp) 2.5A
Polarity Bipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 376V
Terminal Voltage U(CL) 602V

Reviews

Be the first to submit a review

Trustpilot