Littelfuse 1.5KE43CA diode 45.2V 1500W DO-201 surge protection suppressor

MPN
1.5KE43CA
Brand
Littelfuse
EAN-13
2050009405571
Order Code
16-8006
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,233 in stock

Littelfuse 1.5KE43CA diode is a semiconductor device designed for surge protection, providing reliable and robust overvoltage suppression through its breakdown voltage of 45.2 volts. As a type of transient voltage suppression (TVS) diode, it features a power capacity of 1500 watts, housed in a DO-201 package, ensuring durability and efficiency in diverse circuit conditions. The diode operates on a pn junction architecture, which facilitates its capability to block and redirect transient currents, safeguarding sensitive electronic components from voltage spikes. Commonly utilised in applications such as power supply protection, telecommunication equipment, and automotive systems, the 1.5KE43CA diode serves as a crucial element in mitigating the risk of electrical overvoltage across various engineering sectors. Its robust design and reliable performance make it well-suited for environments demanding stringent overvoltage protection.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 45.2V
Maximum Operating Temperature 175°C
Peak Current I(pp) 25.6A
Polarity Bipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 36.8V
Terminal Voltage U(CL) 59.3V

Reviews

Be the first to submit a review

Trustpilot