Littelfuse 1.5KE30A TVS diode 31.5V 1500W Surge Protection DO-201 package

MPN
1.5KE30A
Brand
Littelfuse
EAN-13
2050009402297
Order Code
16-8004
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.406
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 761 in stock

Littelfuse 1.5KE30A provides robust overvoltage protection as a unidirectional Transient Voltage Suppressor (TVS) diode engineered to safeguard sensitive electronics against voltage transients induced by phenomena such as electrostatic discharge and lightning. Featuring a peak pulse power capability of 1500 watts and a breakdown voltage of 31.5 volts, this suppressor diode serves as an effective barrier within electronic circuits to mitigate the risks of voltage spikes. Constructed within the DO-201 package, it leverages a pn junction semiconductor configuration to efficiently clamping excess voltage. Utilised commonly in power supply units, communication systems, and various consumer electronics, it ensures consistent performance and reliability by preventing potential damage from transient voltages.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 31.5V
Maximum Operating Temperature 175°C
Peak Current I(pp) 36.7A
Polarity Unipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 25.6V
Terminal Voltage U(CL) 41.4V

Reviews

Be the first to submit a review

Trustpilot