Littelfuse 1.5KE300CA TVS Diode 315V 1500W Suppression Diodes & Surge Protection

MPN
1.5KE300CA
Brand
Littelfuse
EAN-13
2050009402273
Order Code
16-8003
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.830
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Littelfuse 1.5KE300CA is a transient voltage suppression (TVS) diode designed for robust overvoltage protection in electronic circuits. As a semiconductor device with a specified breakdown voltage of 315 V, it effectively clamps and diverts excessive voltage away from sensitive components. With a peak pulse power rating of 1500 W, its unidirectional configuration allows it to handle high-energy transients, making it ideal for protecting vulnerable electronics from voltage spikes typically found in telecommunications, power supplies, and industrial applications. The diode features a pn junction design enabling it to act as a suppressor diode, efficiently blocking and mitigating surges in voltage, safeguarding the integrity of the overall system.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 315V
Maximum Operating Temperature 175°C
Peak Current I(pp) 3.7A
Polarity Bipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 256V
Terminal Voltage U(CL) 414V

Reviews

Be the first to submit a review

Trustpilot