Littelfuse 1.5KE12A TVS diode DO 201 12.6 V 1500 W Surge Protection

MPN
1.5KE12A
Brand
Littelfuse
EAN-13
2050009404413
Order Code
16-7998
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £0.248
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,144 in stock

Littelfuse 1.5KE12A is a Transient Voltage Suppressor (TVS) diode designed to provide overvoltage protection in electronic circuits requiring a response to high-power surges. Constructed with a robust semiconductor pn junction, this diode can withstand up to 1500 watts of surge power, making it ideal for applications that demand high reliability against transient events. It operates efficiently at a nominal voltage of 12.6 volts, ensuring stability in voltage-clamping applications. Often utilised in telecommunications equipment, industrial automation, and consumer electronics, the 1.5KE12A diode helps safeguard sensitive components from voltage spikes that can occur due to circuit malfunctions or electrostatic discharge events. Its DO-201 package form ensures compatibility with standard electronic assemblies, facilitating easy integration into a wide range of designs.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 12.6V
Maximum Operating Temperature 175°C
Peak Current I(pp) 91A
Polarity Unipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 10.2V
Terminal Voltage U(CL) 16.7V

Reviews

Be the first to submit a review

Trustpilot