Littelfuse 1.5KE100CA TVS diode 105V 1500W DO 201 for surge protection

MPN
1.5KE100CA
Brand
Littelfuse
EAN-13
2050009404215
Order Code
16-7996
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,010 in stock

Littelfuse 1.5KE100CA is a transient voltage suppression (TVS) diode designed for surge protection applications, capable of handling a power dissipation of up to 1500 watts in a DO-201 package. This unidirectional semiconductor diode features a breakdown voltage of 105 volts, making it an effective solution for guarding sensitive electronic components against voltage transients induced by load switching and lightning. Employing a pn junction, the diode quickly clamps overvoltage conditions to protect circuits in communication systems, automotive electronics, and power supplies. Its robust design ensures reliability and efficacy in environments where consistent voltage suppression is critical to maintaining operational integrity.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 105V
Maximum Operating Temperature 175°C
Peak Current I(pp) 11.1A
Polarity Bipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 85.5V
Terminal Voltage U(CL) 137V

Reviews

Be the first to submit a review

Trustpilot