Littelfuse 1.5KE100A TVS diode 105 V 1500 W Suppressor Surge Protection

MPN
1.5KE100A
Brand
Littelfuse
EAN-13
2050009404192
Order Code
16-7995
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.413
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,196 in stock

Littelfuse's 1.5KE100A diode is a transient voltage suppression (TVS) diode designed to offer reliable overvoltage protection in various electronic systems. Its key attributes include a breakdown voltage of 105 V and a peak pulse power rating of 1500 W, making it adept at clamping voltage spikes to safeguard sensitive semiconductor circuits. This pn junction diode is engineered to respond quickly to transient voltage threats, effectively preventing damage to connected components due to electrical surges. Engineering applications for the 1.5KE100A typically involve its use in power supplies, telecommunications equipment, and industrial control systems where consistent voltage regulation and protection are critical. The diode's robust construction ensures it performs well under challenging electrical environments, providing a dependable solution for surge protection in high-performance electronic applications.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 105V
Maximum Operating Temperature 175°C
Peak Current I(pp) 11.1A
Polarity Unipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 85.5V
Terminal Voltage U(CL) 137V

Reviews

Be the first to submit a review

Trustpilot