Littelfuse 03500417TXN Car fuse holder 15A Automotive Fuse Holder

MPN
03500417TXN
Brand
Littelfuse
EAN-13
2050009311063
Order Code
16-7980
Country of Origin
China
View Full Product Range (4)

Discontinued


Littelfuse 03500417TXN is an automotive fuse holder designed to support electrical current up to 15 amperes. This robust component provides reliable housing for fuses, ensuring electrical protection in automotive systems. Engineered for high performance, the Littelfuse 03500417TXN offers a secure and precise fit, making it a critical component in ensuring circuit safety and preventing electrical overloads in vehicles. Common applications include use in cars, trucks, and other vehicular electrical systems where consistent and secure current flow is essential. Its design accommodates easy installation and maintenance within the complex and space-constrained environments typical of modern automotive circuits.
Type Car fuse holder
Mounting Type Solder
Fuse Type Blade
Current Rating 15A
Voltage 32V
Connection Surface mount
Packaging Type Bulk

Trustpilot