Littelfuse 02981001ZXT Car fuse holder 500A

Order Code:

16-7978

Brand: Littelfuse MPN: 02981001ZXT EAN-13: 2050009308179
Qty Was Unit Price (Ex VAT)
1+ £12.81 £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
211 in stock, despatched in 4 working days

Littelfuse 02981001ZXT is an automotive fuse holder designed to support high-current applications up to 500 A, offering robust protection in vehicle electrical systems. Manufactured to accommodate a wide range of fuses, this component ensures reliable connectivity and is engineered for durability under demanding conditions typically found in automotive environments. Engineered for use in circuits requiring substantial current handling, such as in buses, trucks, or industrial vehicles, the fuse holder excels in maintaining electrical integrity and safeguarding sensitive components. With a focus on safety and reliability, the Littelfuse 02981001ZXT provides essential protection and performance for engineers designing or maintaining high-current electrical systems.
Connection Bolt down
Nominal Current 500A
Nominal current - rounded value 500A
Nominal Voltage 70V
Packaging Type Bulk
Product Type Car fuse holder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot