Littelfuse 01520900H Car fuse holder 60A Black Plastic

Order Code:

16-7959

Brand: Littelfuse MPN: 01520900H EAN-13: 2050009305970
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
600 in stock, despatched in 4 working days

Littelfuse 01520900H is an automotive fuse holder designed to support a current rating of up to 60 A, providing reliable overload and short circuit protection. It is constructed from durable black plastic, ensuring robustness and longevity under various environmental conditions. This fuse holder is particularly suitable for use in automotive applications where secure and efficient electrical connection is vital, such as in wiring harnesses and electrical distribution panels. The Littelfuse 01520900H is engineered for easy installation, facilitating maintenance and replacement tasks within automotive electrical systems. Its compatibility with standard automotive fuses makes it a versatile component for engineers looking to design or maintain efficient vehicular electrical circuits.
Connection In-Line fuse holder
Nominal Current 60A
Nominal current - rounded value 60A
Packaging Type Bulk
Product Type Car fuse holder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot