Lithium AA battery - Pack of 2

Lithium AA battery - Pack of 2

MPN
EVR-L91BP-2
Brand
Energizer
EAN-13
7638900262636
Order Code
18-0214

Discontinued


Lithium Cell, Cylindrical, 2900mAh Capacity, 1.5V Nominal Voltage, AA Size Battery, Lithium Iron Disulfide, 2A Discharge Current, Protruded Positive and Flat Negative Terminal, 14.5mm Diameter, 50.5mm High, 14.5g Weight, High Energy Density for Longer Life, Lithium Iron Sulphide AA Cells Offering Several Distinct Advantages Over Equivalent Alkaline Cells, High Energy Density for Longer Life, Wide Temperature Range, Up to 30% Lighter Than Alkaline Equivalent, Does Not Contain any Mercury or Cadmium, High Charge Retention: 85% of Initial Capacity After Ten Years Storage, Cells Incorporate a Safety Overload Vent, Supplied in Pack of 2, Energizer & L91 Series
  • High energy density for longer life
  • Wide temperature range
  • Up to 30% lighter than alkaline equivalent
  • Does not contain any mercury or cadmium
  • High charge retention: 85% of initial capacity after ten years storage
  • Cells incorporate a safety overload vent
  • Energizer type L91
  • Supplied in packs of 2

Trustpilot