Liqui Moly Plastic Deep Treatment 250/500ml

Liqui Moly Brand: Liqui Moly

These plastic deep treatments from Liqui Moly are the perfect answer to restoring plastic and rubber components, while also cleaning, treating and protecting them. Deep penetration into the plastic provides excellent long-term protection and can be used outdoor and indoors. Very handy for camper vans, caravans, boats and sports equipment, as it is both antistatic and dirt-repellent

  • Produces matt-silk sheen
  • Repels dust, dirt and water
  • Simple to use
  • Available as 500ml spray or 250ml lotion
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type
Liqui Moly 1536 Plastic Deep Treatment 500ml
Liqui Moly 1536 Plastic Deep Treatment 500ml
Standard range
Order code: 55-1752
MPN: 1536

Despatched within 4 working days - 28 in stock
1+ £18.00
Price per unit Ex VAT
Trigger Spray 500ml Plastic and rubber treatment
Liqui Moly 1537 Plastic Deep Treatment Lotion 250ml
Liqui Moly 1537 Plastic Deep Treatment Lotion 250ml
Standard range
Order code: 55-1753
MPN: 1537

Despatched within 4 working days - 46 in stock
1+ £11.00
10+ £9.98
Price per unit Ex VAT
Bottle 250ml Plastic and rubber treatment

Trustpilot