Liqui Moly Brake Anti-Squeal Paste/Spray

Liqui Moly Brand: Liqui Moly

These brake anti-squeal pastes from Liqui Moly are simple to use and can be used to help reduce brake squeals arising between a brake piston, or contact surface, and the brake lining. Very heat resistant and manufactured using from synthetic and ceramic materials.

  • Colour: Blue
  • Excellent corrosion protection
  • Limited friction
  • Road salt and splash water-resistant
  • Available in sizes of 400ml, 10g or 100g - spray or paste

Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Volume
Liqui Moly 3078 Brake Anti-Squeal Paste 10g
Liqui Moly 3078 Brake Anti-Squeal Paste 10g
Standard range
Order code: 55-1847
MPN: 3078

Despatched within 4 working days - 19 in stock
3+ £1.53
Price per unit Ex VAT
Anti-squeal paste 10g
Liqui Moly 3077 Brake Anti-Squeal Paste 100g
Liqui Moly 3077 Brake Anti-Squeal Paste 100g
Standard range
Order code: 55-1845
MPN: 3077

Despatched within 4 working days - 24 in stock
1+ £14.00
Price per unit Ex VAT
Anti-squeal paste Tube 100g
Liqui Moly 3079 Brake Anti-Squeal Spray 400ml
Liqui Moly 3079 Brake Anti-Squeal Spray 400ml
Extended range
Order code: 55-1849
MPN: 3079

Back order - 13 availableBack-order availability date - 22/11/2026
1+ £23.00
Price per unit Ex VAT
Anti-squeal spray Spray 400ml

Trustpilot