Liqui Moly 7385 Pro-Line Ceramic Paste 400ml Lub Protects -40°C to +1400°C

Image Representative of Range

Liqui Moly 7385 Pro-Line Ceramic Paste 400ml Lub Protects -40°C to +1400°C

MPN
7385
Brand
Liqui Moly
EAN-13
4100420073854
Order Code
12-4116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

Liqui Moly Pro-Line Ceramic Paste is a high-performance ceramic grease designed to prevent seizing and corrosion. It is ideal for use in chemical environments and high-temperature applications. This 400 ml paste is widely used for lubricating brake components, exhaust systems, and threaded connections.
Type Ceramic grease
Volume 400ml
Hazard warning Danger
Heat resistance -40 to +1400°C

Reviews

Be the first to submit a review

Trustpilot