Liqui Moly 6150 Liquimate Sealant 310ml UV/mineral oil-resistant

Image Representative of Range

Liqui Moly 6150 Liquimate Sealant 310ml UV/mineral oil-resistant

MPN
6150
Brand
Liqui Moly
EAN-13
4100420061509
Order Code
12-4098
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Adhesive features:

    UV-resistant Waterproof
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.75
10+ £11.98
50+ £11.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Liqui Moly's Liquimate 8300 Sealant 6150 is a versatile multi-purpose adhesive available in a 310 ml tube. It serves as a reliable cyanoacrylate adhesive suitable for a variety of bonding and sealing applications. Ideal for both industrial and domestic use, this instant adhesive provides strong bonds on diverse materials.
Type Sealant
Package Size 310ml
Package Type Tube
Food ProcessingSafe No
Adhesive features Waterproof

Reviews

Be the first to submit a review

Trustpilot