Liqui Moly 6109 Stoneguard - Black - 500ml

MPN
6109
Brand
Liqui Moly
EAN-13
4100420061097
Order Code
55-2031
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.81 £14.29
10+ £13.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This black stoneguard 500ml from Liqui Moly is a synthetic-resin-based coating compound, which can be finely atomised. Sovent-based, permanently flexible and viscous coating compound with the optimum cover. Resistant to abrasion, protects against corrosion and has excellent stoneguard and outstanding anti-drumming properties. Can be painted over wet-in-wet and is compatible with PVC.


  • Base: Resins
  • Color: Black
  • Odour: Aromatic
  • PVC compatible
  • UV resistant
  • Resistant to solvents (when fully dry)
  • Very easy to grind after drying
  • Can be painted over very quickly using different paint systems
  • Excellent stone impact protection with anti-drumming effect
  • Manufacturer's part 6109
Type Stone chip cover
Dispensing Method Aerosol
Volume 500ml
Colour Black
Base Resins

Reviews

Be the first to submit a review

Trustpilot