Liqui Moly 5129 Petrol Engine System Cleaner 300ml

MPN
5129
Brand
Liqui Moly
EAN-13
4100420051296
Order Code
55-1995
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

This petrol engine system cleaner 300ml from Liqui Moly has been developed to free injectors and intake valves from troublesome deposits, preventing dirty intake valves from overheating. Ideal for all gasoline engines and formulated to provide original engine power and low emissions, while the corrosion inhibitors protect the fuel system from rust.


  • Provides optimum mixture preparation
  • Low fuel consumption
  • Low exhaust pollutants
  • Optimum handling
  • Guards components of the fuel system against corrosion
  • Sufficient for a maximum of 75l capacity
  • Manufacturer's part 5129
Type Engine cleaner
Volume 300ml
Viscosity Not Specified

Reviews

Be the first to submit a review

Trustpilot