Liqui Moly 4421 Transmission Fluid: Fully Synthetic 75W-140 1L EP Properties

MPN
4421
Brand
Liqui Moly
EAN-13
4100420044212
Order Code
04-9115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/11/2026

Liqui Moly's (GL5) LS SAE 75W-140 4421 Transmission Fluid is a premium lubricant designed for high-performance vehicles. This oil provides outstanding protection and smooth operation in both standard and limited-slip differentials. Ideal for use in various demanding conditions, it ensures optimal functionality of transmission systems.
Type Transmission fluid
Dispensing Method Bottle
Volume 1L

Reviews

Be the first to submit a review

Trustpilot