Liqui Moly 3806 Bearing Adhesive 10g Solvent-Free High-Strength

Image Representative of Range

Liqui Moly 3806 Bearing Adhesive 10g Solvent-Free High-Strength

MPN
3806
Brand
Liqui Moly
EAN-13
4100420038068
Order Code
12-4058
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    10g 50g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Liqui Moly Bearing adhesive 3806 is a cyanoacrylate adhesive designed for quick bonding applications. This multi-purpose glue is ideal for securing bearings and other parts requiring immediate fix. It is commonly used in precision mechanics and automotive repairs.
Type Bearing adhesive
Colour White
Volume 10g
Adhesive features Temperature-proof
Heat resistance -60 to +150°C
Suitable For Fastening of coaxial joining parts, such as bushes, shafts and hubs, as well as for connecting plastic or rubber/metal or metal/metal surfaces

Reviews

Be the first to submit a review

Trustpilot